Microchip PIC16C64A-20/P

3.5KB 4V~6V PIC 128Byte 20MHz FLASH 33 PDIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 8.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C64A-20/P.

Microchip

Datasheet334 pages13 years ago
Datasheet337 pages29 years ago

TME

iiiC

Inventory History

3 month trend:
-46.47%

CAD Models

Download Microchip PIC16C64A-20/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.2
$ 9.4
Stock
116,614
107,712
Authorized Distributors
6
1
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
128 B
128 B
Interface
I2C, SPI, USART
I2C, SPI, USART
Number of I/Os
33
33
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-
Case/Package
PDIP
PDIP
Number of Pins
40
8
Min Supply Voltage
4 V
4 V
Max Supply Voltage
6 V
6 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

PIC16C Series 14 KB Flash 368 B RAM 8-Bit Microcontroller - PDIP-40
8-BIT, MROM, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40
MicrochipPIC16C77-20/P
MCU 8-bit PIC16 PIC RISC 14KB EPROM 5V 40-Pin PDIP Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC16C64A-20/P provided by its distributors.

3.5KB 4V~6V PIC 128Byte 20MHz FLASH 33 PDIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC16C Series 3.5 KB Flash 128 B RAM Through Hole 8-Bit Microcontroller -PDIP-40
MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 40-Pin PDIP Tube
MCU, 8BIT, PIC16, 20MHZ, DIP-40; Product Range: PIC16 Family PIC16C6x Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 3.5KB; RAM Memory Size: 128Byte; No. of Pins: 40Pins; MCU Case Style: DIP; No. of I/O's: 33I/

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C64A-20 P
  • PIC16C64A-20-P
  • PIC16C64A-20/P..
  • PIC16C64A-20P
  • PIC16C64A20-P
  • PIC16C64A20/P
  • PIC16C64A20P