Microchip PIC16F74-I/L

IC, PIC16F74-I/L, Flash 8B Mcu 4K Rom, 33I/O, Uart, 20MHZ, 44P I
$ 6.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F74-I/L.

LKR

Datasheet174 pages24 years ago

Electro Sonic

iiiC

Inventory History

3 month trend:
+18.70%

CAD Models

Download Microchip PIC16F74-I/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.47
$ 6.672
$ 6.672
Stock
154,322
90,305
90,305
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
33
33
33
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
-
7 kB
7 kB
RAM Size
192 B
192 B
192 B
EEPROM Memory Size
-
-
-
Flash Memory Size
-
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-
-
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of ADC Channels
8
-
-
Number of DAC Channels
-
-
-
ADC Channels (Resolution)
-
-
-
DAC Channels (Resolution)
-
-
-
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MICROCHIP PIC16F874A-I/L,8BIT PIC16F MICROCONTROLLER,20MHZ,7KB FLASH,40-PIN PLCC
MCU 8-Bit PIC16 PIC RISC 14KB Flash 5V 44-Pin PLCC Tube - Rail/Tube
MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 44-Pin PLCC Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC16F74-I/L provided by its distributors.

IC, PIC16F74-I/L, Flash 8b MCU 4K ROM,33I/O,UART,20MHz,44p I
PIC16F74-I/L,8BIT PIC MICROCONTROLLER,20MHZ,4KX14 WORDS FLASH,44-PIN PLCC
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 20MHz, CMOS, PQCC44
PIC16F Series 7 kB Flash 192 B RAM 20 MHz 8-Bit Microcontroller - PLCC-44
MCU 8-Bit PIC16 PIC RISC 7KB Flash 5V 44-Pin PLCC Tube
Microchip PIC16F MCU, PIC Core, 44-Pin, PLCC, 0 CAN Channels
Microcontroller [Microchip] PIC16F74-I/L Microcontroller
Plcc 7 Kb Flash, 192 Ram, 33 I/O Rohs Compliant: Yes
4Kx14 Flash 33I/O 20MHz PLCC44
MCU, 8BIT, PIC16, 20MHZ, PLCC-44; Product Range: PIC16 Family PIC16F7XX Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 7KB; RAM Memory Size: 192Byte; No. of Pins: 44Pins; MCU Case Style: LCC; No. of I/O's: 33I/

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F74-I/L.
  • PIC16F74-I/L..
  • PIC16F74-IL
  • PIC16F74I/L
  • PIC16F74IL