Microchip PIC16LF707-I/P

PIC16 Series 14 KB Flash 363 B RAM 20 MHz 8-Bit Microcontroller - PDIP-40
$ 2.487

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF707-I/P.

Upverter

Datasheet290 pages15 years ago

SHENGYU ELECTRONICS

TME

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16LF707-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.487
$ 3.22
Stock
88,296
91,229
Authorized Distributors
2
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
363 B
363 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
35
-
Peripherals
PWM
-
Case/Package
PDIP
PDIP
Number of Pins
40
40
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Related Parts

IC; MCU; nanoWatt; 8-Bit; Flash; 14KB; 5MIPS; 1.8-3.6V; 28-CH; 10-Bit A/D; PDIP-40
IC; MCU; nanoWatt; 8-Bit w/LCD Driver; Flash; 14KB; 5MIPS; 14-CH; 10-Bit A/D; PDIP-40
MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V 40-Pin PDIP Tube

Descriptions

Descriptions of Microchip PIC16LF707-I/P provided by its distributors.

PIC16 Series 14 KB Flash 363 B RAM 20 MHz 8-Bit Microcontroller - PDIP-40
MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V 40-Pin PDIP Tube
Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Dip-40; Product Range:pic16 Family Pic16F7Xx Series Microcontrollers; Cpu Speed:20Mhz; Program Memory Size:14Kb; Ram Memory Size:368Byte; No. Of Pins:40Pins; Mcu Case Style:dip; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF707-IP
  • PIC16LF707I/P
  • PIC16LF707IP