Microchip PIC16F1517-I/PT

Microchip PIC16FSeries microcontroller, PICkernel, 44needle, TQFPencapsulation, 0CANpassageway
$ 1.978
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1517-I/PT.

LKR

Datasheet359 pages10 years ago

Farnell

Microchip

Future Electronics

Newark

Inventory History

3 month trend:
+74.06%

CAD Models

Download Microchip PIC16F1517-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.978
$ 2.09
$ 2.09
Stock
313,475
91,034
91,034
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
512 B
512 B
512 B
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Number of I/Os
35
35
35
Peripherals
POR, PWM, WDT
POR, PWM
POR, PWM
Case/Package
TQFP
TQFP
TQFP
Number of Pins
44
44
44
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2039-02-21
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2011-02-21
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

IC, MCU, NANOWATT,8-BIT, FLASH, 14KB,5MIPS,1.8-3.6V,28-CH, 10-BIT A/D, TQFP-44
IC MCU 8BIT 28KB FLASH 44TQFP / MCU 8-bit PIC RISC 28KB Flash 3.3V 44-Pin TQFP Tray
IC, MCU, NANOWATT,8-BIT W/LCD DRIVER, FLASH, 7KB,5MIPS,14-CH,10-BIT A/D, TQFP-44
Silicon LabC8051F704-GQ
MCU 8-Bit C8051F70x 8051 CISC 15KB Flash 1.8V/3V 48-Pin TQFP
Silicon LabC8051F706-GQ
MCU 8-bit C8051F70x 8051 CISC 16KB Flash 2.5V/3.3V 48-Pin TQFP
Silicon LabC8051F382-GQ
MCU 8-bit C8051F38x 8051 CISC 32KB Flash 2.5V/3.3V 48-Pin TQFP

Descriptions

Descriptions of Microchip PIC16F1517-I/PT provided by its distributors.

Microchip PIC16FSeries microcontroller, PICkernel, 44needle, TQFPencapsulation, 0CANpassageway
IC, MCU, NANOWATT,8-BIT, FLASH, 14KB,5MIPS,2.3-5.5V,28-CH, 10-BIT A/D, TQFP-44
MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, TQFP-44
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V Automotive 44-Pin TQFP Tray
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 20MHz, CMOS, PQFP44
PIC16F Series 14 kB Flash 512 B RAM 20 MHz 8-Bit Microcontroller - TQFP-44

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1517-I/PT.
  • PIC16F1517-IPT
  • PIC16F1517I/PT
  • PIC16F1517IPT