Microchip PIC16LF1902-E/SO

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V Automotive 28-Pin SOIC W Tube
$ 2.49

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1902-E/SO.

Upverter

Datasheet240 pages15 years ago

LCSC

RS (Formerly Allied Electronics)

CAD Models

Download Microchip PIC16LF1902-E/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.49
$ 1.29
Stock
80,732
119,737
Authorized Distributors
1
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
128 B
128 B
Interface
-
-
Number of I/Os
25
25
Peripherals
-
LCD, POR
Case/Package
SOIC
SOIC
Number of Pins
28
28
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Related Parts

PIC16LF722-I/SO,8BIT PIC MICROCONTROLLER,20MHZ,2048X14 WORDS FLASH,28-PIN SOIC
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V 28-Pin SOIC W Tube
IC MCU 8BIT 3.5KB FLASH 28SOIC / PIC series Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 28-SOIC

Descriptions

Descriptions of Microchip PIC16LF1902-E/SO provided by its distributors.

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V Automotive 28-Pin SOIC W Tube
3.5KB Flash 128B RAM LCD 11x10b ADC nanoWatt XLP
IC MCU 8BIT 3.5KB FLASH 28SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF1902-ESO
  • PIC16LF1902E/SO
  • PIC16LF1902ESO