Microchip PIC16LF1512-I/SO

IC MCU 8BIT 3.5KB FLASH 28SOIC / PIC series Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 28-SOIC
$ 1.76

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1512-I/SO.

Upverter

Datasheet348 pages14 years ago

Microchip

Augswan

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16LF1512-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.76
$ 1.32
$ 1.32
Stock
87,355
155,319
155,319
Authorized Distributors
2
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
128 kB
128 B
128 B
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Number of I/Os
24
24
24
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Min Supply Voltage
1.8 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Related Parts

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V 28-Pin SOIC W
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 28-Pin SOIC W Tube
PIC16LF722-I/SO,8BIT PIC MICROCONTROLLER,20MHZ,2048X14 WORDS FLASH,28-PIN SOIC

Descriptions

Descriptions of Microchip PIC16LF1512-I/SO provided by its distributors.

IC MCU 8BIT 3.5KB FLASH 28SOIC / PIC series Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 28-SOIC
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V 28-Pin SOIC W Tube
PIC MCU, 1.8V~3.6V, 20MHz, 1KB Flash, 3.5KB RAM, 25-Pin, SOIC-28, SMD, Under-Voltage Detect/Reset, POR, PWM, WDT, I2C, LINbus, SPI, UART, USART, A/D 17x10b

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF1512-ISO
  • PIC16LF1512I/SO
  • PIC16LF1512ISO