Microchip PIC16LF1559-I/ML

8-bit MCU Microcontrollers; MICROCHIP; PIC16LF1559-I/ML; PIC; 32 MHz; FLASH; 3
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1559-I/ML.

Microchip

Datasheet0 pages0 years ago

LKR

TME

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.57%

CAD Models

Download Microchip PIC16LF1559-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.17
$ 2.99
$ 2.99
Stock
228,456
167,953
167,953
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Flash Memory Size
-
-
-
RAM Size
512 B
512 B
512 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
18
17
17
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
QFN
QFN
QFN
Number of Pins
20
20
20
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2039-08-05
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2014-08-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Silicon LabC8051T635-GM
MCU 8-bit C8051T63x 8051 CISC 2KB EPROM 2.5V/3.3V 20-Pin QFN EP
Silicon LabC8051T633-GM
MCU 8-bit C8051T63x 8051 CISC 4KB EPROM 2.5V/3.3V 20-Pin QFN EP
Silicon LabC8051T632-GM
MCU 8-bit C8051T63x 8051 CISC 4KB EPROM 2.5V/3.3V 20-Pin QFN EP
1.8V~5.5V PIC 32MHz 11 QFN-16 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit PIC RISC 14KB Flash 3.3V/5V Automotive AEC-Q100 16-Pin QFN EP Tube

Descriptions

Descriptions of Microchip PIC16LF1559-I/ML provided by its distributors.

8-bit MCU Microcontrollers; MICROCHIP; PIC16LF1559-I/ML; PIC; 32 MHz; FLASH; 3
MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 20-Pin QFN EP Tube
MICROCHIP PIC16LF1559-I/ML8 Bit Microcontroller, Flash, PIC16LF, 32 MHz, 14 KB, 512 Byte, 20 Pins, QFN
MCU, 8BIT, PIC16, 32MHZ, QFN-20; Product Range: PIC16 Family PIC16F15xx Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 14KB; RAM Memory Size: 512Byte; No. of Pins: 20Pins; MCU Case Style: QFN; No. of I/O's: 18I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF1559-I/ML.
  • PIC16LF1559-IML
  • PIC16LF1559I/ML
  • PIC16LF1559IML