Microchip PIC16F1825-E/ML

MCU 8-bit PIC RISC 14KB Flash 3.3V/5V Automotive AEC-Q100 16-Pin QFN EP Tube
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1825-E/ML.

Upverter

Datasheet448 pages14 years ago

Microchip

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+39.43%

CAD Models

Download Microchip PIC16F1825-E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.7
$ 1.483
$ 1.483
Stock
1,359,777
301,862
301,862
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Flash Memory Size
-
-
-
RAM Size
1 kB
1 kB
1 kB
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Number of I/Os
11
11
11
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
QFN
QFN
QFN
Number of Pins
16
16
16
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2039-02-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2011-02-04
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V 16-Pin QFN EP Tube - Rail/Tube
8-bit MCU Microcontrollers; MICROCHIP; PIC16LF1559-I/ML; PIC; 32 MHz; FLASH; 3
Silicon LabC8051T635-GM
MCU 8-bit C8051T63x 8051 CISC 2KB EPROM 2.5V/3.3V 20-Pin QFN EP
Silicon LabC8051T632-GM
MCU 8-bit C8051T63x 8051 CISC 4KB EPROM 2.5V/3.3V 20-Pin QFN EP
Silicon LabC8051F530-C-IM
8-bit Microcontrollers - MCU 25 MIPS 8 kB 256 SPI UART LIN 2.1 QFN20
Silicon LabC8051F802-GM
MCU 8-bit C8051F8xx 8051 CISC 16KB Flash 3V 20-Pin QFN EP

Descriptions

Descriptions of Microchip PIC16F1825-E/ML provided by its distributors.

MCU 8-bit PIC RISC 14KB Flash 3.3V/5V Automotive AEC-Q100 16-Pin QFN EP Tube
IC, MCU, 8-BIT, 14KB, RAM, 1KB, 8MIPS, 4X8-BIT, 1X16-BIT, 8-CH, 10-BIT, QFN-16
PIC MCU 1.8V~5.5V 32MHz 1KB Flash 14KB Brown-out Detect/Reset,POR,PWM,WDT 11-Pin I2C,LINbus,SPI,UART,USART 256x8 A/D 8x10b QFN SMD 4mm × 4mm × 880μm
MCU, 8BIT, PIC16, 32MHZ, QFN-16; Product Range: PIC16 Family PIC16F18XX Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 14KB; RAM Memory Size: 1KB; No. of Pins: 16Pins; MCU Case Style: QFN; No. of I/O's: 12I/O's

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1825-EML
  • PIC16F1825E/ML
  • PIC16F1825EML