Microchip PIC16LF1507-E/SO

IC MCU 8BIT 3.5KB FLASH 20SOIC / PIC series Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 20-SOIC
$ 1.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1507-E/SO.

Upverter

Datasheet266 pages15 years ago

Microchip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16LF1507-E/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.391
$ 1.28
Stock
129,188
98,165
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
128 B
128 B
Interface
-
-
Number of I/Os
17
17
Peripherals
POR, PWM
POR, PWM
Case/Package
SOIC
SOIC
Number of Pins
20
20
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Supply Chain

Projected EOL Date2039-07-07
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2011-07-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip PIC16FSeries microcontroller, PICkernel, 20needle, SOICencapsulation, 0CANpassageway
MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V Automotive AEC-Q100 20-Pin SOIC W Tube
IC MCU 8BIT 3.5KB FLASH 20SOIC / PIC PIC® 16F Microcontroller IC 8-Bit 16MHz 3.5KB (2K x 14) FLASH 20-SOIC

Descriptions

Descriptions of Microchip PIC16LF1507-E/SO provided by its distributors.

IC MCU 8BIT 3.5KB FLASH 20SOIC / PIC series Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 20-SOIC
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V 20-Pin SOIC W Tube
PIC16 Series 3.5 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SOIC-20
IC, MCU, 8-BIT, 3.5KB, RAM, 128B, 5MIPS, 2X8-BIT, 1X16-BIT, A/D, 12-CH, 10-BIT
Mcu 8 Bit, 3.5Kb, Pic16, 20Mhz; |Microchip Technology PIC16LF1507-E/SO
MCU, 8BIT, PIC16, 20MHZ, SOIC-20; Product Range: PIC16 Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 3.5KB; RAM Memory Size: 128Byte; No. of Pins: 20Pins; MCU Case Style: SOIC; No. of I/O's: 18I/O's; Embedded Interfa
MCU, 8BIT, 3.5K FLASH, 20SOIC 300MIL; Controller Family/Series:PIC16; Core Size:8bit; No. of I/O's:18; Program Memory Size:3.5KB; RAM Memory Size:128Byte; CPU Speed:20MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, Comparator, POR, PWRT; Embedded Interface Type:Serial; No. of PWM Channels:4; Digital IC Case Style:SOIC; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +125°C; No. of Pins:20; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF1507-E/SO.
  • PIC16LF1507-ESO
  • PIC16LF1507E/SO
  • PIC16LF1507ESO