Microchip PIC16F1507-E/SO

MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V Automotive AEC-Q100 20-Pin SOIC W Tube
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1507-E/SO.

Farnell

Datasheet266 pages15 years ago

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-70.53%

CAD Models

Download Microchip PIC16F1507-E/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.28
$ 1.15
$ 1.15
Stock
197,174
209,414
209,414
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
128 B
128 B
128 B
Interface
-
-
-
Number of I/Os
17
17
17
Peripherals
PWM
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2039-07-07
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2011-07-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC; MCU; 8-Bit; 3.5KB; RAM; 128B; 5MIPS; 2x8-Bit; 1x16-Bit; A/D; 12-Ch; 10-Bit; SOIC-20
IC; MCU; 8-Bit; 3.5KB; RAM; 128B; 5MIPS; 2x8-Bit; 1x16-Bit; A/D; 12-Ch; 10-Bit; SOIC-20
MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive 20-Pin SOIC W Tube

Descriptions

Descriptions of Microchip PIC16F1507-E/SO provided by its distributors.

MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V Automotive AEC-Q100 20-Pin SOIC W Tube
MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, SOIC-20
IC MCU 8BIT 3.5KB FLASH 20SOIC / PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 20-SOIC
PIC16F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SOIC-20.
PIC MCU 8bit 20MHz 1KB Flash 3.5KB RAM Brown-out Detect/POR/PWM/WDT/ICSP A/D 12x10b 17-Pin SOIC-20 SMD 12.8mm x 7.5mm x 2.05mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1507-E/SO.
  • PIC16F1507-ESO
  • PIC16F1507E/SO
  • PIC16F1507ESO