Microchip PIC16F1454-I/P

PDIP 7 KB Flash 512 bytes RAM 48 MHz Int. Osc 12 I/0 Enhanced Mid Range Core USB 2.0
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1454-I/P.

Microchip SCT

Datasheet404 pages12 years ago

Microchip

Master Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-29.62%

CAD Models

Download Microchip PIC16F1454-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.59
$ 1.72
$ 1.72
Stock
140,625
102,053
102,053
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
48 MHz
48 MHz
48 MHz
Flash Memory Size
-
-
-
RAM Size
1 kB
1 kB
1 kB
Interface
I2C, LIN, SPI, UART, USART, USB
I2C, LIN, SPI, UART, USART, USB
I2C, LIN, SPI, UART, USART, USB
Number of I/Os
11
11
11
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2039-12-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2012-12-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V 14-Pin PDIP Tube
Mcu 8 Bit, 14Kb, Pic16, 48Mhz; |Microchip Technology PIC16LF1454-I/P
MCU 8-Bit PIC16LFxx PIC RISC 16KB Flash 3.3V/5V 14-Pin PDIP Tube

Descriptions

Descriptions of Microchip PIC16F1454-I/P provided by its distributors.

PDIP 7 KB Flash 512 bytes RAM 48 MHz Int. Osc 12 I/0 Enhanced Mid Range Core USB 2.0
IC, MICROCONTROLLER;8-BIT;FLASH,14KB;RAM,512 BYTES;48MHZ INT OSC;3.3V;PDIP-14
Microchip PIC16F Series MCU, PIC Core, 14-Pin PDIP, 0 CAN Channel
PIC16F Series 14 kB Flash 1 kB RAM 48 MHz 8-Bit Microcontroller - DIP -14
MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 14-Pin PDIP Tube
MCU, 8BIT, PIC16, 48MHZ, DIP-14; Product Range: PIC16 Family PIC16F14xx Series Microcontrollers; CPU Speed: 48MHz; Program Memory Size: 14KB; RAM Memory Size: 1KB; No. of Pins: 14Pins; MCU Case Style: DIP; No. of I/O's: 11I/O's
Microcontroller Operating temperature: -40...+85 °C Power supply: 1.8...5.5 V No. of I/Os: 11 No. of timers: 2x8-bit, 1x16-bit Bus type: I²C/SPI-Bus Bus width: 8 Bit Package: PDIP-14 Flash memory: 14 kByte RAM: 1024 Byte SRAM: 1024 Byte

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1454-I/P.
  • PIC16F1454-IP
  • PIC16F1454I/P
  • PIC16F1454IP