Microchip PIC16LC74B-04/PQ

MCU 8-bit PIC16 PIC RISC 7KB EPROM 3.3V/5V 44-Pin MQFP Tray

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LC74B-04/PQ.

LCSC

Datasheet186 pages13 years ago

Microchip

CAD Models

Download Microchip PIC16LC74B-04/PQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.08
Stock
178,574
106,622
Authorized Distributors
0
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
4 MHz
Flash Memory Size
-
-
RAM Size
192 B
192 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
33
33
Peripherals
-
-
Case/Package
SSOP
-
Number of Pins
44
44
Min Supply Voltage
3.65 V
3.65 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C

Related Parts

MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 44-Pin MQFP Tray - Trays
IC MCU 8BIT 16KB OTP 44MQFP / PIC PIC® 17C Microcontroller IC 8-Bit 8MHz 16KB (8K x 16) OTP 44-MQFP (10x10)
Full Speed USB Controller 3.3V Tube 56-Pin SSOP / IC MCU 8K USB HUB 4 PORT 56TSSOP
MCU 8-bit enCoRe II M8C RISC 8KB EPROM 5V 48-Pin SSOP
IC MCU 8K USB LS PERIPH 48SSOP / MCU 8-bit M8C RISC 8KB EPROM 5V 48-Pin SSOP Tube
IC Mcu 8 Bit 24KB Otp 42SSOP

Descriptions

Descriptions of Microchip PIC16LC74B-04/PQ provided by its distributors.

MCU 8-bit PIC16 PIC RISC 7KB EPROM 3.3V/5V 44-Pin MQFP Tray
7 KB OTP; 192 RAM; 33 I/O 44 MQFP 10x10x2mm TRAY
IC MCU 8BIT 7KB OTP 44MQFP
MCU CMOS 44 LD LOW PWR
MQFP-44 Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LC74B-04PQ
  • PIC16LC74B04-PQ
  • PIC16LC74B04/PQ
  • PIC16LC74B04PQ