Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16LC74B-04I/PQ

MCU 8-bit PIC16 PIC RISC 7KB EPROM 3.3V/5V 44-Pin MQFP Tray
$ 10.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LC74B-04I/PQ.

Microchip

Datasheet186 pages13 years ago
Datasheet184 pages25 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16LC74B-04I/PQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

PIC16C Series 7 KB Flash 192 B RAM SMT 8-Bit Microcontroller - PLCC-44
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 44-Pin MQFP Tray
PIC16C Series 7 KB Flash 192 B RAM SMT 8-Bit Microcontroller - MQFP-44

Descriptions

Descriptions of Microchip PIC16LC74B-04I/PQ provided by its distributors.

MCU 8-bit PIC16 PIC RISC 7KB EPROM 3.3V/5V 44-Pin MQFP Tray
2.5V~5.5V 4MHz 1.5KB OTP 7KB Brown-out Detect/Reset,POR,PWM,WDT external 33 2.5V 5.5V 4MHz I2C,SPI,UART,USART A/D 5x8b 8bit PIC MQFP-44 SMD mount 10mm*10mm*2mm
Mcu, 8Bit, 4Mhz, Mqfp44; Product Range:Pic16 Family Pic16Lc7X Series Microcontrollers; Device Core:Pic16; Operating Frequency Max:4Mhz; Program Memory Size:7Kb; No. Of Pins:44Pins; Ic Case/Package:Mqfp; No. Of I/O S:33I/O S Rohs Compliant: Yes |Microchip Technology PIC16LC74B-04I/PQ

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LC74B-04IPQ
  • PIC16LC74B04I/PQ
  • PIC16LC74B04IPQ