Microchip PIC16LC73A-04I/SP

Ic, microcontroller, 8-Bit, pic Cpu, cmos, di; |Microchip Technology PIC16LC73A-04I/SP
$ 10.02
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LC73A-04I/SP.

Master Electronics

Datasheet289 pages29 years ago

CAD Models

Download Microchip PIC16LC73A-04I/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.02
$ 9.41
Stock
106,625
123,767
Authorized Distributors
1
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
4 MHz
Flash Memory Size
-
-
RAM Size
192 B
192 B
Interface
I2C, SCI, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
22
22
Peripherals
POR, PWM, WDT
-
Case/Package
SSOP
-
Number of Pins
28
28
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
85 °C
70 °C

Supply Chain

Projected EOL Date2034-05-16
Country of OriginThailand
Introduction Date2002-01-01
Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

IC MCU 8BIT 3.5KB OTP 28SSOP / PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 3.5KB (2K x 14) OTP 28-SSOP
PIC16 Series 3.5 kB Flash 128 B RAM 4 MHz 8-Bit Microcontroller - SSOP-28
PIC16C73B-04/SS,8BIT PIC MICROCONTROLLER,20MHZ,7KB OTP EEPROM,28-PIN SSOP

Descriptions

Descriptions of Microchip PIC16LC73A-04I/SP provided by its distributors.

Ic, microcontroller,8-Bit, pic Cpu, cmos, di; |Microchip Technology PIC16LC73A-04I/SP
PIC16 Series 7 kB Flash 192 B RAM 4 MHz 8-Bit Microcontroller - SPDIP-28
MCU 8-bit PIC16 PIC RISC 7KB EPROM 3.3V/5V 28-Pin SPDIP Tube

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LC73A-04ISP
  • PIC16LC73A04I/SP
  • PIC16LC73A04ISP