Microchip PIC16LC58B-04/P

IC MCU 8BIT 3KB OTP 18DIP | Microchip Technology Inc. PIC16LC58B-04/P
$ 3.17
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LC58B-04/P.

Microchip

Datasheet194 pages24 years ago

Master Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16LC58B-04/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.17
$ 2.94
Stock
130,486
115,396
Authorized Distributors
3
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
4 MHz
Number of I/Os
-
12
Interface
-
-
Memory Type
EPROM
EPROM, OTP
Memory Size
2 kB
2 kB
RAM Size
73 B
73 B
EEPROM Memory Size
-
-
Flash Memory Size
-
-
Peripherals
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of ADC Channels
-
-
Number of DAC Channels
-
-
ADC Channels (Resolution)
-
-
DAC Channels (Resolution)
-
-
Case/Package
PDIP
PDIP
Number of Pins
18
18
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C

Supply Chain

Projected EOL Date2034-05-16
Country of OriginThailand
Introduction Date2002-01-01
Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

Microchip PIC16CSeries microcontroller, PICkernel, 18needle, PDIPencapsulation, 0CANpassageway
RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 4MHz, CMOS, PDIP18
1.5 KB OTP, 25 RAM, 12 I/O18 PDIP .300in TUBE | Microchip Technology Inc. PIC16C56A-04I/P

Descriptions

Descriptions of Microchip PIC16LC58B-04/P provided by its distributors.

IC MCU 8BIT 3KB OTP 18DIP | Microchip Technology Inc. PIC16LC58B-04/P
MCU 8-bit PIC16 PIC RISC 2KB EPROM 5V 18-Pin PDIP Tube
PIC MCU, 8-bit, 4MHz, 2.5V~5.5V, 4.5625Kbit OTP, 3KB RAM, POR, WDT, Ext, 12-Pin, PDIP-18, TH, 22.86mm × 6.35mm × 3.3mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LC58B-04-P
  • PIC16LC58B-04P
  • PIC16LC58B04/P
  • PIC16LC58B04P