Microchip PIC16C58B-04/P

3 KB OTP, 73 RAM, 12 I/O18 PDIP .300in TUBE | Microchip Technology Inc. PIC16C58B-04/P
$ 2.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C58B-04/P.

Microchip

Datasheet192 pages13 years ago
Datasheet0 pages0 years ago

Entegreci

X-ON

Farnell

iiiC

Inventory History

3 month trend:
-11.65%

CAD Models

Download Microchip PIC16C58B-04/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.43
$ 2.94
$ 2.94
Stock
127,089
152,400
152,400
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Flash Memory Size
-
-
-
RAM Size
73 B
73 B
73 B
Interface
-
-
-
Number of I/Os
12
-
-
Peripherals
POR, WDT
-
-
Case/Package
PDIP
PDIP
PDIP
Number of Pins
18
18
18
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
0 °C
-40 °C
-40 °C
Max Operating Temperature
70 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

Microchip PIC16C54C-04/P, 8bit PIC Microcontroller, 4MHz, 512 EPROM, 18-Pin PDIP
PIC16C56A-04/P,8BIT PIC MICROCONTROLLER,4MHZ,1KX12 WORDS EPROM,18-PIN PDIP
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18

Descriptions

Descriptions of Microchip PIC16C58B-04/P provided by its distributors.

3 KB OTP, 73 RAM, 12 I/O18 PDIP .300in TUBE | Microchip Technology Inc. PIC16C58B-04/P
PIC16C Series 3 kB Flash 73 B SRAM Through Hole 8-Bit Microcontroller - PDIP-18
MCU 8-bit PIC16 PIC RISC 2KB EPROM 3.3V/5V 18-Pin PDIP Tube
PIC MCU, 8bit 4MHz 4.5625Kbit OTP 3KB POR,WDT Ext 12-Pin 2.5V~5.5V PDIP-18 TH 22.86mm × 6.35mm × 3.3mm
MCU, 8BIT, PIC16, 4MHZ, DIP-18; Product Range: PIC16 Family PIC16C5x Series Microcontrollers; CPU Speed: 4MHz; Program Memory Size: 3KB; RAM Memory Size: 73Byte; No. of Pins: 18Pins; MCU Case Style: DIP; No. of I/O's: 12I/O's;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C58B 04/P
  • PIC16C58B-04 P
  • PIC16C58B-04-P
  • PIC16C58B-04P
  • PIC16C58B04-P
  • PIC16C58B04/P
  • PIC16C58B04P