Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16LC57C-04/P

MCU 8-bit PIC16 PIC RISC 2KB EPROM 5V 28-Pin PDIP Tube

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LC57C-04/P.

SHENGYU ELECTRONICS

Datasheet192 pages13 years ago

Microchip

CAD Models

Download Microchip PIC16LC57C-04/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.28
Stock
68,213
105,951
Authorized Distributors
0
1
Case/Package
PDIP
PDIP
Number of Pins
28
28
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
4 MHz
Number of I/Os
20
20
Interface
-
-
Memory Type
OTP
OTP
Memory Size
3 kB
3 kB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
-

Related Parts

Microchip PIC16CSeries microcontroller, PICkernel, 28needle, PDIPencapsulation, 0CANpassageway
3 KB OTP, 72 RAM, 20 I/O28 SPDIP .300in TUBE | Microchip Technology Inc. PIC16C57C-04/SP
MICROCHIP PIC16C57C-04I/P,8BIT PIC16C MICROCONTROLLER,40MHZ,3 KB OTP,28-PIN PDIP

Descriptions

Descriptions of Microchip PIC16LC57C-04/P provided by its distributors.

MCU 8-bit PIC16 PIC RISC 2KB EPROM 5V 28-Pin PDIP Tube
8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O
3 KB OTP; 72 RAM; 20 I/O 28 PDIP .600in TUBE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LC57C-04P
  • PIC16LC57C04/P
  • PIC16LC57C04P