Microchip PIC16LC54A-04/SS

8-BIT, Otprom, 4 Mhz, Risc Microcontroller, PDSO20, 0.209 Inch, Plastic, MO-150, SSOP-20

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LC54A-04/SS.

Master Electronics

Datasheet192 pages13 years ago

Microchip

X-ON

CAD Models

Download Microchip PIC16LC54A-04/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.33
Stock
66,912
95,213
Authorized Distributors
0
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
4 MHz
Flash Memory Size
-
-
RAM Size
25 B
25 B
Interface
-
SPI
Number of I/Os
12
12
Peripherals
-
-
Case/Package
SSOP
SSOP
Number of Pins
20
20
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C

Related Parts

MCU 8-bit PIC RISC 768B EPROM 5V Automotive 20-Pin SSOP Tube
IC MCU 8BIT 768B OTP 20SSOP / MCU 8-bit PIC RISC 768B EPROM 5V Automotive 20-Pin SSOP Tube
MCU 8-bit PIC16 PIC RISC 512byte EPROM 5V 20-Pin SSOP Tube

Descriptions

Descriptions of Microchip PIC16LC54A-04/SS provided by its distributors.

8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20
MCU 8-bit PIC16 PIC RISC 512byte EPROM 5V 20-Pin SSOP Tube
8-bit Microcontrollers - MCU .75KB 25 RAM 12 I/O 4MHz SSOP20

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LC54A-04/SS.
  • PIC16LC54A-04SS
  • PIC16LC54A04-SS
  • PIC16LC54A04/SS
  • PIC16LC54A04SS