What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip PIC16LC505-04I/P

IC MCU 8BIT 1.5KB OTP 14DIP / PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 1.5KB (1K x 12) OTP 14-PDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LC505-04I/P.

Microchip

Datasheet85 pages26 years ago

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Microchip PIC16LC505-04I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.87
$ 1.87
Stock
100,431
120,379
120,379
Authorized Distributors
0
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Number of I/Os
11
11
11
Interface
-
-
-
Memory Type
OTP
OTP
OTP
Memory Size
1.5 kB
-
-
Min Supply Voltage
2.5 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
POR, WDT
POR, WDT

Related Parts

PIC16C505-04/P; 8bit PIC Microcontroller; 4MHz; 1024x12 words EPROM; 14-Pin PDIP
8 Bit MCU, PIC16 Family PIC16C505 Series Microcontrollers, 4 MHz, 1.5 KB, 14 Pins, DIP
RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 4MHz, CMOS, PDIP14

Descriptions

Descriptions of Microchip PIC16LC505-04I/P provided by its distributors.

IC MCU 8BIT 1.5KB OTP 14DIP / PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 1.5KB (1K x 12) OTP 14-PDIP
MCU 8-bit PIC16 PIC RISC 1.5KB EPROM 3.3V/5V 14-Pin PDIP Tube
IC, 8BIT CMOS MCU, 16LC505, DIP14; Product Range: PIC16 Microcontrollers; RAM Memory Size: 72Byte; No. of Pins: 14Pins; MCU Case Style: DIP; No. of I/O's: 12I/O's; MSL: -; SVHC: No SVHC (15-Jan-2018); Clock Frequency: 4MHz; IC G

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LC505-04IP