What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip PIC16C505-04I/P

8 Bit MCU, PIC16 Family PIC16C505 Series Microcontrollers, 4 MHz, 1.5 KB, 14 Pins, DIP
$ 1.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C505-04I/P.

Future Electronics

Datasheet90 pages14 years ago

Microchip

X-ON

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-18.58%

CAD Models

Download Microchip PIC16C505-04I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.85
$ 1.87
$ 1.87
Stock
195,208
120,392
120,392
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Number of I/Os
-
11
11
Interface
-
-
-
Memory Type
OTP
OTP
OTP
Memory Size
1.5 kB
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT
POR, WDT

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 1.5KB EPROM 3.3V/5V 14-Pin PDIP Tube
IC MCU 8BIT 1.5KB OTP 14DIP / PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 1.5KB (1K x 12) OTP 14-PDIP
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18

Descriptions

Descriptions of Microchip PIC16C505-04I/P provided by its distributors.

8 Bit MCU, PIC16 Family PIC16C505 Series Microcontrollers, 4 MHz, 1.5 KB, 14 Pins, DIP
MCU 8-bit PIC16 PIC RISC 1.5KB EPROM 3.3V/5V 14-Pin PDIP Tube - Rail/Tube
8-bit Microcontrollers - MCU 1.5KB 72 RAM 12 I/O 4MHz Ind Temp PDIP14
RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 4MHz, CMOS, PDIP14
PIC16C505-04I/P,8BIT PIC16C MICROCONTROLLER,20MHZ,1.5KB OTP,14-PIN PDIP
PIC16C Series 1.5 KB Flash 72 B SRAM Through Hole 8-Bit Microcontroller -PDIP-14
3V~5.5V 4MHz 4.5Kbit OTP 1.5KB POR,WDT inside 11 1 3V 5.5V 4MHz 8bit PIC PDIP-14 Through hole mounting 19.05mm*6.35mm*3.3mm
Microcontroller Operating temperature: -40...+85 °C Power supply: 3...5.5 V No. of I/Os: 12 No. of timers: 1 Bus width: 8 Bit Package: DIL-14 OTP-ROM: 1.5 KB RAM: 72 Byte

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C505-04 I/P
  • PIC16C505-04I/P.
  • PIC16C505-04I/P...
  • PIC16C505-04IP