Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16HV540T-04I/SO

Mcu 8-BIT PIC16 Pic Risc 1.5KB Eprom 5V/9V/12V 18-PIN SOIC W T/r

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16HV540T-04I/SO.

DigiKey

Datasheet85 pages26 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16HV540T-04I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.155
$ 2.155
Stock
48,783
87,460
87,460
Authorized Distributors
0
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
-
18
18
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Number of I/Os
12
12
12
Interface
-
-
-
Memory Type
EPROM, OTP
EPROM, OTP
EPROM, OTP
Memory Size
512 B
1.5 kB
1.5 kB
Min Supply Voltage
3.5 V
3.5 V
3.5 V
Max Supply Voltage
15 V
15 V
15 V
Peripherals
-
-
-

Descriptions

Descriptions of Microchip PIC16HV540T-04I/SO provided by its distributors.

Mcu 8-BIT PIC16 Pic Risc 1.5KB Eprom 5V/9V/12V 18-PIN SOIC W T/r
IC MCU 8BIT 768B OTP 18SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16HV540T-04ISO
  • PIC16HV540T04I/SO