Microchip PIC16HV540-04I/SS

IC MCU 8BIT 768B OTP 20SSOP | Microchip Technology Inc. PIC16HV540-04I/SS
$ 3.51

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16HV540-04I/SS.

RS (Formerly Allied Electronics)

Datasheet85 pages26 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16HV540-04I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.51
$ 3.51
Stock
72,580
118,137
Authorized Distributors
1
1
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
4 MHz
Flash Memory Size
-
-
RAM Size
25 B
25 B
Interface
-
-
Number of I/Os
12
12
Peripherals
-
-
Case/Package
SSOP
SSOP
Number of Pins
20
20
Min Supply Voltage
3.5 V
3.5 V
Max Supply Voltage
15 V
15 V
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
85 °C
70 °C

Related Parts

MCU 8-bit PIC16 PIC RISC 1.75KB Flash 3.3V/5V 20-Pin SSOP Tube
MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 5V 20-Pin SSOP Tube
IC MCU 8BIT 3KB OTP 20SSOP | Microchip Technology Inc. PIC16C58B-04/SS

Descriptions

Descriptions of Microchip PIC16HV540-04I/SS provided by its distributors.

IC MCU 8BIT 768B OTP 20SSOP | Microchip Technology Inc. PIC16HV540-04I/SS
MCU 8-bit PIC16 PIC RISC 1.5KB EPROM 5V/9V/12V 20-Pin SSOP Tube
MCU CMOS 20LD HIGH VOLTAGE
SSOP-20 Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16HV540-04ISS