Microchip PIC16F914-E/P

MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 40-Pin PDIP Tube
$ 6.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F914-E/P.

Microchip SCT

Datasheet330 pages19 years ago

Newark

DigiKey

Mouser

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16F914-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.69
$ 4.12
Stock
27,466
155,274
Authorized Distributors
1
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
256 B
256 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
-
35
Peripherals
-
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Case/Package
PDIP
PDIP
Number of Pins
40
40
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

MicrochipPIC16F74-I/P
Microchip PIC16F Series MCU, PIC Core, 40-Pin, PDIP Package, 0 CAN Channel
PIC16F874A-I/P,8BIT PIC MICROCONTROLLER,20MHZ,7.2KB,128 B FLASH,40-PIN PDIP
MicrochipPIC16F747-I/P
MCU, 8-Bit, 4KW Flash, 368 RAM, 36 I/O, PDIP-40 | Microchip Technology Inc. PIC16F747-I/P

Descriptions

Descriptions of Microchip PIC16F914-E/P provided by its distributors.

MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 40-Pin PDIP Tube
8-bit PIC MCU, 0.25KB, 2 to 5.5V, PDIP-40, RoHS
Microchip SCT
44 Pin 7 KB Std Flash 256 RAM 36 I/O Pb Free
Mcu, 8Bit, 20Mhz, Dip-40; Product Range:Pic16 Family Pic16F9Xx Series Microcontrollers; Cpu Speed:20Mhz; Program Memory Size:7Kb; Ram Memory Size:256Byte; No. Of Pins:40Pins; Mcu Case Style:Dip; No. Of I/O S:35I/O S Rohs Compliant: Yes |Microchip PIC16F914-E/P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F914-EP
  • PIC16F914E/P
  • PIC16F914EP