Microchip PIC16F747-I/P

MCU, 8-Bit, 4KW Flash, 368 RAM, 36 I/O, PDIP-40 | Microchip Technology Inc. PIC16F747-I/P
$ 6.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F747-I/P.

Microchip

Datasheet280 pages13 years ago
Datasheet276 pages22 years ago

Components Direct

Inventory History

3 month trend:
-7.38%

CAD Models

Download Microchip PIC16F747-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-11-24
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2003-11-24
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

MicrochipPIC16F74-I/P
Microchip PIC16F Series MCU, PIC Core, 40-Pin, PDIP Package, 0 CAN Channel
PIC16F874A-I/P,8BIT PIC MICROCONTROLLER,20MHZ,7.2KB,128 B FLASH,40-PIN PDIP
MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 40-Pin PDIP Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC16F747-I/P provided by its distributors.

MCU, 8-Bit, 4KW Flash, 368 RAM, 36 I/O, PDIP-40 | Microchip Technology Inc. PIC16F747-I/P
IC MCU 8BIT 7KB FLASH 40DIP / PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) FLASH 40-PDIP
7KB 4V~5.5V PIC 368Byte 20MHz FLASH 36 PDIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC16F Series 7 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - PDIP-40
MCU 8-Bit PIC16 PIC RISC 7KB Flash 5V 40-Pin PDIP Tube
PIC MCU 36-Pin DIP TH 4V~5.5V 20MHz 2.875KB Flash 7KB POR PWM WDT I2C SPI UART USART A/D 14x10b 8bit 52.26mm × 13.84mm × 3.81mm
MCU, 8BIT, PIC16, 20MHZ, DIP-40; Product Range: PIC16 Family PIC16F7XX Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 7KB; RAM Memory Size: 368Byte; No. of Pins: 40Pins; MCU Case Style: DIP; No. of I/O's: 36I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F747-I/P.
  • PIC16F747-IP
  • PIC16F747I/P
  • PIC16F747IP