Microchip PIC16F877A-I/ML

IC MCU 8BIT 14KB FLASH 44QFN / MCU 8-bit PIC RISC 14.3KB Flash 5V 44-Pin QFN EP Tube
$ 7.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F877A-I/ML.

Microchip

Datasheet234 pages13 years ago

Newark

Farnell

iiiC

Inventory History

3 month trend:
-52.30%

CAD Models

Download Microchip PIC16F877A-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.68
$ 7.83
$ 7.83
Stock
92,545
112,930
112,930
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
368 B
368 B
368 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
33
-
-
Peripherals
POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
QFN
QFN
QFN
Number of Pins
44
44
44
Min Supply Voltage
4 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-02-14
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2003-02-14
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 44-Pin QFN EP Tube
MCU 14K Flash 256B EEPROM 368B RAM QFN44 | Microchip Technology Inc. PIC16F887-I/ML
MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 44-Pin QFN EP Tube

Descriptions

Descriptions of Microchip PIC16F877A-I/ML provided by its distributors.

IC MCU 8BIT 14KB FLASH 44QFN / MCU 8-bit PIC RISC 14.3KB Flash 5V 44-Pin QFN EP Tube
PIC16F Series 14 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller- QFN-44
4V~5.5V 20MHz 2.875KB FLASH 14KB Brown-out Detect/Reset,POR,PWM,WDT external 33 2V 5.5V 20MHz I2C,SPI,UART,USART 256 x 8 A/D 8x10b 8bit PIC QFN SMD mount 8mm*8mm*880μm
IC, 8BIT MCU, PIC16F, 20MHZ, QFN-44; Con; IC, 8BIT MCU, PIC16F, 20MHZ, QFN-44; Controller Family/Series:PIC16F; Core Size:8bit; No. of I/O's:33; Program Memory Size:8192 words; EEPROM Memory Size:256Byte; RAM Memory Size:368Byte; CPU Speed:20MHz

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F877A-IML
  • PIC16F877AI/ML
  • PIC16F877AIML