Microchip PIC16F707-I/ML

MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 44-Pin QFN EP Tube
$ 4.94

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F707-I/ML.

Upverter

Datasheet290 pages15 years ago

SHENGYU ELECTRONICS

TME

element14

CAD Models

Download Microchip PIC16F707-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.94
$ 3.025
Stock
71,556
111,844
Authorized Distributors
1
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
363 B
363 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
35
35
Peripherals
PWM
-
Case/Package
QFN
-
Number of Pins
44
44
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Related Parts

MCU 14K Flash 256B EEPROM 368B RAM QFN44 | Microchip Technology Inc. PIC16F887-I/ML
IC; MCU; nanoWatt; 8-Bit; Flash; 14KB; 5MIPS; 2.3-5.5V; 28-CH; 10-Bit A/D; UQFN-40
MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 44-Pin QFN EP Tube

Descriptions

Descriptions of Microchip PIC16F707-I/ML provided by its distributors.

MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 44-Pin QFN EP Tube
PIC16F Series 8 kB Flash 363 B RAM 20 MHz 8-Bit Microcontroller - QFN-44
Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Qfn-44; Product Range:pic16 Microcontrollers; Cpu Speed:20Mhz; Program Memory Size:14Kb; Ram Memory Size:368Byte; No. Of Pins:44Pins; Mcu Case Style:qfn; No. Of I/o S:36I/o S; No. Of Timers:4Rohs Compliant: Yes
MCU, 8BIT, 14K FLASH, MTOUCH, 44QFN; Controller Family/Series:PIC16F; Core Size:8bit; No. of I/O's:36; Program Memory Size:14 KB; RAM Memory Size:363Byte; CPU Speed:20MHz; Oscillator Type:External, Internal; No. of Timers:6; Peripherals:ADC, PWRT; No. of PWM Channels:2; Digital IC Case Style:QFN; Supply Voltage Range:1.8V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:44; SVHC:No SVHC (20-Jun-2011); Base Number:PIC16F; Interface:AUSART; Interface:AUSART, I2C, SPI; Peripherals:ADC, POR, PWRT; Program Memory Size:14KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F707-IML
  • PIC16F707I/ML
  • PIC16F707IML