Microchip PIC16F877-04I/PQ

RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 4MHz, CMOS, PQFP44
$ 10.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F877-04I/PQ.

Microchip

Datasheet218 pages13 years ago
Datasheet218 pages25 years ago

Master Electronics

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-9.79%

CAD Models

Download Microchip PIC16F877-04I/PQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.32
$ 8.863
Stock
53,613
1,191,582
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
4 MHz
Flash Memory Size
-
-
RAM Size
368 B
368 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
-
33
Peripherals
PWM
PWM
Case/Package
-
QFP
Number of Pins
44
44
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
85 °C
70 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Mcu 8 Bit, 7Kb, Pic16, 4Mhz; |Microchip Technology PIC16F874-04/L
14KB 2V~5.5V PIC 4MHz FLASH 33 PLCC-44 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray - Trays

Descriptions

Descriptions of Microchip PIC16F877-04I/PQ provided by its distributors.

RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 4MHz, CMOS, PQFP44
PIC16F Series 14 kB Flash 368 B RAM 4 MHz 8-Bit Microcontroller - MQFP-44
MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 44-Pin MQFP Tray
4V~5.5V 4MHz 2.875KB Flash 14KB Brown-out Detect/Reset,POR,PWM,WDT Ext 33 2V 5.5V 4MHz I2C,SPI,UART,USART 256x8 A/D 8x10b 8bit PIC MQFP-44 SMD 10mm×10mm×2mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.