Microchip PIC16F819-E/P

PIC16F Series 3.5 kB Flash 256 B RAM 20 MHz 8-Bit Microcontroller - PDIP-18
$ 4.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F819-E/P.

Microchip

Datasheet178 pages13 years ago
Datasheet176 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16F819-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.043
$ 3.26
$ 3.26
Stock
101,806
247,352
247,352
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
256 B
256 B
256 B
Interface
I2C, SPI
I2C, SPI
I2C, SPI
Number of I/Os
16
16
16
Peripherals
POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
PDIP
PDIP
PDIP
Number of Pins
18
18
18
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-12-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-12-12
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MicrochipPIC16C717-I/P
3.5 KB OTP, 256 RAM, 16 I/O18 PDIP .300in TUBE | Microchip Technology Inc. PIC16C717-I/P
MicrochipPIC16C717/P
PIC16C717/P,8BIT PIC MICROCONTROLLER,20MHZ,2KX14 WORDS EPROM,18-PIN PDIP
MicrochipPIC16F818-I/P
PIC16F818-I/P,8BIT PIC MICROCONTROLLER,20MHZ,128 B,1792 B FLASH,18-PIN PDIP

Descriptions

Descriptions of Microchip PIC16F819-E/P provided by its distributors.

PIC16F Series 3.5 kB Flash 256 B RAM 20 MHz 8-Bit Microcontroller - PDIP-18
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 5V 18-Pin PDIP Tube
4V~5.5V 20MHz 2KB FLASH 3.5KB Brown-out Detect/Reset,POR,PWM,WDT inside 16 2V 5.5V 20MHz I2C,SPI 256 x 8 A/D 5x10b 8bit PIC PDIP-18 Through hole mounting 22.86mm*6.35mm*3.3mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F819-EP
  • PIC16F819E/P
  • PIC16F819EP