Microchip PIC16F818-I/ML

MCU 8-bit PIC16 PIC RISC 1.75KB Flash 5V 28-Pin QFN EP Tube - Rail/Tube
$ 3.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F818-I/ML.

Microchip

Datasheet178 pages13 years ago

Electro Sonic

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16F818-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.81
$ 6.25
Stock
76,561
114,464
Authorized Distributors
6
1
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
128 B
128 B
Interface
I2C, SPI
I2C, SPI
Number of I/Os
16
16
Peripherals
POR, PWM, WDT
-
Case/Package
QFN
QFN
Number of Pins
28
28
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Supply Chain

Projected EOL Date2034-01-02
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2003-01-02
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

MicrochipPIC16F88-I/ML
Microchip PIC16FSeries microcontroller, PICkernel, 28needle, QFNencapsulation, 0CANpassageway
IC MCU 8BIT 3.5KB FLASH 28QFN / MCU 8-bit PIC RISC 3.5KB Flash 5V 28-Pin QFN EP Tube
PIC16F Series 3.5 kB Flash 256 B RAM 20 MHz 8-Bit Microcontroller - QFN-28

Descriptions

Descriptions of Microchip PIC16F818-I/ML provided by its distributors.

MCU 8-bit PIC16 PIC RISC 1.75KB Flash 5V 28-Pin QFN EP Tube - Rail/Tube
PIC16F Series 1.75 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - QFN-28
Mcu 8 Bit, 1.75Kb, Pic16, 20Mhz; |Microchip Technology PIC16F818-I/ML
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 20MHz, CMOS
18/20-Pin Enhanced Flash Microcontrollers with nanoWatt Technology
IC MCU 8BIT 1.75KB FLASH 28QFN
1.75 KB FLASH, 128 RAM, 16 I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F818-I-ML
  • PIC16F818-IML
  • PIC16F818I-ML
  • PIC16F818I/ML
  • PIC16F818IML