Microchip PIC16F818-E/ML

MCU 8-bit PIC16 PIC RISC 1.75KB Flash 5V 28-Pin QFN EP Tube
$ 6.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F818-E/ML.

Microchip

Datasheet176 pages22 years ago

Augswan

CAD Models

Download Microchip PIC16F818-E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.25
$ 3.81
Stock
104,088
76,561
Authorized Distributors
1
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
128 B
128 B
Interface
I2C, SPI
I2C, SPI
Number of I/Os
16
16
Peripherals
-
POR, PWM, WDT
Case/Package
QFN
QFN
Number of Pins
28
28
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

IC MCU 8BIT 3.5KB FLASH 28QFN / MCU 8-bit PIC RISC 3.5KB Flash 5V 28-Pin QFN EP Tube
Microchip PIC16FSeries microcontroller, PICkernel, 28needle, QFNencapsulation, 0CANpassageway
MicrochipPIC16F88-I/ML
Microchip PIC16FSeries microcontroller, PICkernel, 28needle, QFNencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC16F818-E/ML provided by its distributors.

MCU 8-bit PIC16 PIC RISC 1.75KB Flash 5V 28-Pin QFN EP Tube
18/20-Pin Enhanced Flash Microcontrollers with nanoWatt Technology
IC MCU 8BIT 1.75KB FLASH 28QFN
1.75 KB FLASH, 128 RAM, 16 I/O
Mcu, 8Bit, 20Mhz, Qfn-Ep-28; Product Range:Pic16 Family Pic16F8Xx Series Microcontrollers; Cpu Speed:20Mhz; Program Memory Size:1.75Kb; Ram Memory Size:128Byte; No. Of Pins:28Pins; Mcu Case Style:Qfn-Ep; No. Of I/O S:16I/O S Rohs Compliant: Yes |Microchip PIC16F818-E/ML

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F818-EML
  • PIC16F818E/ML
  • PIC16F818EML