Microchip PIC16F767T-I/ML

MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin QFN EP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F767T-I/ML.

Microchip

Datasheet276 pages22 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16F767T-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.22
$ 7.22
Stock
82,509
106,512
106,512
Authorized Distributors
0
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
368 B
368 B
368 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
25
25
25
Peripherals
-
-
-
Case/Package
QFN
QFN
QFN
Number of Pins
28
28
28
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Related Parts

MCU 14K Flash 256B EEPROM 368B RAM QFN28 | Microchip Technology Inc. PIC16F876A-I/ML
MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin QFN EP T/R
MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin QFN EP Tube

Descriptions

Descriptions of Microchip PIC16F767T-I/ML provided by its distributors.

MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin QFN EP T/R
MCU CMOS 28LD 20MHZ 8K FLASH
IC MCU 8BIT 14KB FLASH 28QFN
28 Pin, 14 KB Flash, 368 RAM, 25 I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F767T-IML