Microchip PIC16F767-I/ML

MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin QFN EP Tube - Rail/Tube
$ 7.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F767-I/ML.

LCSC

Datasheet280 pages13 years ago

Microchip

Inventory History

3 month trend:
-77.66%

CAD Models

Download Microchip PIC16F767-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.22
$ 10.44
Stock
106,512
80,690
Authorized Distributors
6
1
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
368 B
368 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
25
-
Peripherals
-
-
Case/Package
QFN
-
Number of Pins
28
28
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Supply Chain

Projected EOL Date2034-11-25
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2003-11-25
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

MCU 14K Flash 256B EEPROM 368B RAM QFN28 | Microchip Technology Inc. PIC16F876A-I/ML
MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin QFN EP T/R
MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin QFN EP Tube

Descriptions

Descriptions of Microchip PIC16F767-I/ML provided by its distributors.

MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin QFN EP Tube - Rail/Tube
Mcu, 8Bit, 20Mhz, Qfn-Ep-28; |Microchip Technology PIC16F767-I/ML
14 KB FLASH, 368 RAM, 25 I/O28 QFN 6X6X0.9MM TUBE
4V~5.5V 20MHz 2.875KB FLASH 14KB Brown-out Detect/Reset,POR,PWM,WDT inside 25 5.5V 20MHz I2C,SPI,UART,USART A/D 11x10b 8bit PIC QFN SMD mount 6mm*6mm*880μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F767I/ML
  • PIC16F767IML