Microchip PIC16F767-E/ML

IC MCU 8BIT 14KB FLASH 28QFN / MCU 8-bit PIC RISC 14KB Flash 5V 28-Pin QFN EP Tube
$ 10.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F767-E/ML.

Microchip

Datasheet276 pages22 years ago

Augswan

CAD Models

Download Microchip PIC16F767-E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.44
$ 7.22
Stock
80,690
106,512
Authorized Distributors
1
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
368 B
368 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
-
25
Peripherals
-
-
Case/Package
-
QFN
Number of Pins
28
28
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Related Parts

MicrochipPIC16F76-I/ML
14 KB Flash, 368 RAM, 22 I/O28 QFN 6x6x0.9mm TUBE | Microchip Technology Inc. PIC16F76-I/ML
MicrochipPIC16F77-I/ML
MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 44-Pin QFN EP Tray
MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC16F767-E/ML provided by its distributors.

IC MCU 8BIT 14KB FLASH 28QFN / MCU 8-bit PIC RISC 14KB Flash 5V 28-Pin QFN EP Tube
Ic,Microcontroller,8-Bit,Pic Cpu,Cmos,Llcc,28Pin,Plastic Rohs Compliant: Yes
MCU CMOS 28LD 20MHZ 8K FLASH
IC MCU 8BIT 14KB FLASH 28QFN
QFN-28 Pre-ordered MCUs ROHS
14 KB FLASH, 368 RAM, 25 I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F767-EML
  • PIC16F767E/ML
  • PIC16F767EML