Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16F723A-E/MV

MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V/5V Automotive 28-Pin UQFN EP
$ 2.93

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F723A-E/MV.

Microchip

Datasheet286 pages14 years ago

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

CAD Models

Download Microchip PIC16F723A-E/MV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.93
$ 1.568
Stock
65,607
97,858
Authorized Distributors
1
6
Case/Package
-
-
Number of Pins
28
28
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
-
24
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
7 kB
7 kB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
-

Related Parts

IC MCU 8BIT 7KB FLASH 28SPDIP / PIC series Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) FLASH 28-SPDIP
MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin SOIC W Tube
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC16F723A-E/MV provided by its distributors.

MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V/5V Automotive 28-Pin UQFN EP
7 Kb Flash, 1.8V-5.5V, 16 Mhz Int. Osc. / 28 Uqfn 4X4X0.55Mm Tube Rohs Compliant: Yes
28 pin 7KB Flash Low Power 1.8-5.5V 16MHz Int Osc.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F723A-EMV