Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16F722A-E/SP

MCU 8-bit PIC RISC 3.5KB EPROM 3.3V/5V Automotive 28-Pin SPDIP
$ 1.707
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F722A-E/SP.

Microchip

Datasheet266 pages10 years ago

Upverter

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.80%

CAD Models

Download Microchip PIC16F722A-E/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.707
$ 1.53
Stock
91,123
167,187
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
28
28
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
24
24
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
3.5 kB
3.5 kB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
-

Supply Chain

Projected EOL Date2034-06-10
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2010-06-10
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube - Rail/Tube
MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin SOIC W Tube
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC16F722A-E/SP provided by its distributors.

MCU 8-bit PIC RISC 3.5KB EPROM 3.3V/5V Automotive 28-Pin SPDIP
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology PIC16F722A-E/SP
3.5 KB FLASH, 1.8V-5.5V, 16 MHZ INTERNAL OSC, SPDIP-28 .300IN TUBE
28 pin, 3.5KB Flash Low Power, 1.8-5.5V, 16MHz Int Osc.
IC MCU 8BIT 3.5KB FLASH 28SPDIP
1.8V~5.5V 20MHz 1KB FLASH 3.5KB Under voltage detection/reset,POR,PWM,WDT inside 25 2.5V 5.5V 20MHz I2C,SPI,UART,USART A/D 11x8b 8bit PIC DIP Through hole mounting 34.67mm*7.24mm*3.3mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F722A-ESP