Microchip PIC16F677-I/P

MCU, 8-Bit, 2KW Flash, 128 RAM, 18 I/O, PDIP-20 | Microchip Technology Inc. PIC16F677-I/P
$ 1.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F677-I/P.

Newark

Datasheet306 pages18 years ago

Microchip

Farnell

X-ON

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+105%

CAD Models

Download Microchip PIC16F677-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.9
$ 2.15
Stock
359,200
94,378
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
128 B
128 B
Interface
I2C, SPI
I2C, SPI
Number of I/Os
18
18
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
POR, WDT
Case/Package
PDIP
PDIP
Number of Pins
20
20
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Supply Chain

Projected EOL Date2034-07-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipPIC16F687-I/P
MCU, 8-Bit, 2KW Flash, 128 RAM, 18 I/O, PDIP-20 | Microchip Technology Inc. PIC16F687-I/P
MicrochipPIC16F690-I/P
7KB 2V~5.5V PIC 256Byte 20MHz FLASH 18 DIP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MicrochipPIC16F689-I/P
MCU, 8-Bit, 4KW Flash, 256 RAM, 18 I/O, PDIP-20 | Microchip Technology Inc. PIC16F689-I/P

Descriptions

Descriptions of Microchip PIC16F677-I/P provided by its distributors.

MCU, 8-Bit, 2KW Flash, 128 RAM, 18 I/O, PDIP-20 | Microchip Technology Inc. PIC16F677-I/P
3.5KB 2V~5.5V PIC 20MHz 18 PDIP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit PIC RISC 3.5KB Flash 5V 20-Pin PDIP Tube Automotive AEC-Q100
PIC16F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - PDIP-20
Microchip PIC16F Series MCU, PIC Core, 20-Pin PDIP, 0 CAN Channels
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 20MHz, CMOS, PDIP20
MCU, 8BIT, PIC16, 20MHZ, DIP-20; Product Range: PIC16 Family PIC16F6XX Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 3.5KB; RAM Memory Size: 128Byte; No. of Pins: 20Pins; MCU Case Style: DIP; No. of I/O's: 18I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F677-I/P.
  • PIC16F677-IP
  • PIC16F677I/P
  • PIC16F677IP