Microchip PIC16F627A-E/P

PIC16F Series 1.75 kB Flash 224 B RAM 20 MHz 8-Bit Microcontroller - PDIP-18
$ 2.868
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F627A-E/P.

Electro Sonic

Datasheet180 pages17 years ago

Future Electronics

DigiKey

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+105%

CAD Models

Download Microchip PIC16F627A-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.868
$ 2.54
Stock
124,771
190,548
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
224 B
224 B
Interface
SCI, UART, USART
SCI, UART, USART
Number of I/Os
16
16
Peripherals
POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
PDIP
PDIP
Number of Pins
18
18
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Supply Chain

Projected EOL Date2034-05-23
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2003-05-23
Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 7 hours ago)

Related Parts

Microchip, 8bit PIC Microcontroller, 20MHz, 256 B, 4096 x 14 words Flash, 18-Pin PDIP
IC MCU 8BIT 3.5KB FLASH 18DIP / Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R
PIC16F628-20I/P 8bit PIC16F Microcontroller 20MHz 3.5kb Flash 18-Pin PDIP

Descriptions

Descriptions of Microchip PIC16F627A-E/P provided by its distributors.

PIC16F Series 1.75 kB Flash 224 B RAM 20 MHz 8-Bit Microcontroller - PDIP-18
MCU 8-bit PIC16 PIC RISC 1.75KB Flash 3.3V/5V 18-Pin PDIP Tube
MCU, 8BIT, PIC16, 20MHZ, DIP-18; Controller Family/Series: PIC16F6xxx; Program Memory Size: 1.75KB; RAM Memory Size: 224Byte; CPU Speed: 20MHz; No. of I/O's: 16; MCU Case Style: DIP; No. of Pins: 18; Embedded Interface Type: USART; MSL: -
3V~5.5V 20MHz 1.75KB FLASH 1.75KB Brown-out Detect/Reset,POR,PWM,WDT inside 16 2V 5.5V 20MHz UART,USART 128 x 8 8bit PIC PDIP-18 Through hole mounting 22.86mm*6.35mm*3.3mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F627A-EP