Microchip PIC16F1939-I/ML

MCU 8-bit PIC RISC 28KB Flash 3.3V/5V 44-Pin QFN EP Tube Automotive AEC-Q100
$ 2.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1939-I/ML.

Upverter

Datasheet485 pages14 years ago

LKR

Microchip

TME

Microchip SCT

Inventory History

3 month trend:
-7.48%

CAD Models

Download Microchip PIC16F1939-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.52
$ 3.55
$ 3.55
Stock
5,283,199
104,952
104,952
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Flash Memory Size
-
-
-
RAM Size
1 kB
1 kB
1 kB
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Number of I/Os
35
35
35
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
-
-
Case/Package
QFN
-
-
Number of Pins
44
44
44
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-04-26
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2010-04-26
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

MICROCHIP PIC16LF1939-I/ML,8BIT PIC MICROCONTROLLER,32MHZ,28 KB FLASH,44-PIN QFN
PIC16LF1939 Series 8-Bit 32MHz 28KB FLASH Microcontroller IC QFN-44
PIC16F Series 14 KB Flash 1 kB RAM 32 MHz 8-Bit Microcontroller - QFN-44

Descriptions

Descriptions of Microchip PIC16F1939-I/ML provided by its distributors.

MCU 8-bit PIC RISC 28KB Flash 3.3V/5V 44-Pin QFN EP Tube Automotive AEC-Q100
MICROCHIP PIC16F1939-I/ML,8BIT PIC MICROCONTROLLER,32MHZ,28 KB FLASH,44-PIN QFN
PIC16F Series 28 kB Flash 1 KB RAM 32 MHz 32-Bit Microcontroller - QFN-44
PIC MCU 32MHz 1KB Flash 28KB Brown-out Detect/LCD/POR/PWM/WDT Int 36-Pin 1.8V~5.5V I2C/LINbus/SPI/UART/USART 256x8 A/D 14x10b 8bit QFN SMD 8mm × 8mm × 880μm
MCU, 8BIT, PIC16, 32MHZ, QFN-44; Product Range: PIC16 Family PIC16F19XX Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 28KB; RAM Memory Size: 1KB; No. of Pins: 44Pins; MCU Case Style: QFN; No. of I/O's: 36I/O's
MCU, 8BIT, 28K FLASH, LCD, 44QFN; Controller Family/Series:PIC16F; Core Size:8bit; Program Memory Size:16 Kwords; EEPROM Memory Size:256Byte; RAM Memory Size:1KB; CPU Speed:32MHz; Oscillator Type:External, Internal; No. of Timers:5; No. of PWM Channels:5; Digital IC Case Style:QFN; Supply Voltage Range:1.8V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:44; SVHC:No SVHC (20-Jun-2011); Base Number:PIC16F; Clock Frequency:32MHz; Flash Memory Size:28KB; Interface:EUSART, I2C, SPI; Interface:EUSART, I2C, SPI; Interface Type:EUSART, I2C, SPI; Logic Function Number:16F1939; No. of ADC Inputs:14; No. of I/O's:36; Number of bits in ADC:10; Package / Case:QFN; Peripherals:ADC, Comparator, LCD Driver; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1939-IML
  • PIC16F1939I/ML
  • PIC16F1939IML