Microchip PIC16F1937-I/ML

MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 44-Pin QFN EP Tube
$ 2.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1937-I/ML.

Augswan

Datasheet472 pages15 years ago

Electro Sonic

SHENGYU ELECTRONICS

TME

Farnell

Inventory History

3 month trend:
-4.99%

CAD Models

Download Microchip PIC16F1937-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.52
$ 2.69
$ 2.69
Stock
121,412
97,646
97,646
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Flash Memory Size
-
-
-
RAM Size
512 B
512 B
512 B
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Number of I/Os
36
-
-
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
-
-
Case/Package
-
-
-
Number of Pins
44
44
44
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C
125 °C

Supply Chain

Projected EOL Date2034-06-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2009-06-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 44-Pin QFN EP Tube - Rail/Tube
MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 44-Pin QFN EP Tube
MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive 44-Pin QFN EP Tube

Descriptions

Descriptions of Microchip PIC16F1937-I/ML provided by its distributors.

MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 44-Pin QFN EP Tube
PIC16F Series 14 kB Flash 512 B RAM 32 MHz 32-Bit Microcontroller - QFN-44
1.8V~5.5V 32MHz 4KB FLASH 14KB Brown-out Detect/Reset,LCD,POR,PWM,WDT inside 36 1.8V 5.5V 32MHz I2C,LINbus,SPI,UART,USART 256 x 8 A/D 14x10b 8bit PIC QFN SMD mount 8mm*8mm*880μm
MCU, 8BIT, PIC16, 32MHZ, QFN-44; Product Range: PIC16 Family PIC16F19XX Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 14KB; RAM Memory Size: 512Byte; No. of Pins: 44Pins; MCU Case Style: QFN; No. of I/O's: 36I
MCU, 8BIT, 14K FLASH, LCD, 44QFN; Controller Family/Series:PIC16F; Core Size:8bit; No. of I/O's:36; Program Memory Size:14 KB; EEPROM Memory Size:256Byte; RAM Memory Size:512Byte; CPU Speed:32MHz; Oscillator Type:External, Internal; No. of Timers:5; Peripherals:ADC, Comparator, LCD Driver, PWM, Timer; No. of PWM Channels:5; Digital IC Case Style:QFN; Supply Voltage Range:2.3V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:44; SVHC:No SVHC (20-Jun-2011); Clock Frequency:32MHz; Flash Memory Size:14KB; Interface:EUSART, I2C, SPI; Interface:EUSART, I2C, SPI; Interface Type:EUSART, I2C, SPI; Logic Function Number:16F1937; No. of ADC Inputs:14; No. of I/O's:36; Number of bits in ADC:10; Package / Case:QFN; Peripherals:ADC, Comparator, LCD Driver; Program Memory Size:14KB; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1937-IML
  • PIC16F1937I/ML
  • PIC16F1937IML