Microchip PIC16F724-I/ML

MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive 44-Pin QFN EP Tube
$ 4.4

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F724-I/ML.

element14 APAC

Datasheet302 pages17 years ago

Electro Sonic

Farnell

Future Electronics

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16F724-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.4
$ 3.29
$ 3.29
Stock
88,880
79,231
79,231
Authorized Distributors
2
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
192 B
192 B
192 B
Interface
I2C, SCI, SPI, UART, USART
I2C, SCI, SPI, UART, USART
I2C, SCI, SPI, UART, USART
Number of I/Os
36
-
-
Peripherals
POR, PWM, WDT
-
-
Case/Package
-
-
-
Number of Pins
44
44
44
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Related Parts

MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 44-Pin QFN EP Tube
MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 44-Pin QFN EP Tube
IC MCU 8BIT 14KB FLASH 44QFN | Microchip Technology Inc. PIC16F707-E/ML

Descriptions

Descriptions of Microchip PIC16F724-I/ML provided by its distributors.

MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive 44-Pin QFN EP Tube
PIC16F Series 7 kB Flash 192 B RAM 20 MHz 8-Bit Microcontroller - QFN-44
7Kb Flash Program, 1.8V-5.5V, 16Mhz Internal Oscillator, 8B Adc, Ccp, I2C/Spi, Ausart, 44 Qfn 8X8X0.9Mm Tube Rohs Compliant: Yes |Microchip PIC16F724-I/ML
IC, 8-BIT MCU, 7K FLASH, QFN40; Controller Family/Series:PIC16F; Core Size:8bit; No. of I/O's:36; Program Memory Size:7 KB; RAM Memory Size:192Byte; CPU Speed:20MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC; No. of PWM Channels:2; Digital IC Case Style:QFN; Supply Voltage Range:1.8V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:44; SVHC:No SVHC (20-Jun-2011); Clock Frequency:20MHz; Flash Memory Size:7KB; Interface:AUSART, I2C, SPI; Interface:I2C, SPI, USART; Interface Type:AUSART, I2C, SPI; Logic Function Number:16F724; No. of ADC Inputs:14; No. of I/O's:36; Number of bits in ADC:8; Package / Case:QFN; Peripherals:ADC, POR, PWRT; Program Memory Size:7KB; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F724-IML
  • PIC16F724I/ML
  • PIC16F724IML