Microchip PIC16F18345-I/P

Microchip PIC16FSeries microcontroller, PICkernel, 20needle, PDIPencapsulation
$ 1.624
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F18345-I/P.

Microchip

Datasheet18 pages8 years ago
Datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

Newark

Microchip SCT

Inventory History

3 month trend:
-25.36%

CAD Models

Download Microchip PIC16F18345-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.624
$ 1.8
Stock
124,328
108,624
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
-
Max Frequency
-
-
Number of I/Os
18
18
Interface
I2C, LIN, RS-232, RS-485, SMBus, SPI, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
14 kB
14 kB
RAM Size
1 kB
-
EEPROM Memory Size
-
-
Flash Memory Size
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Min Supply Voltage
2.3 V
-
Max Supply Voltage
5.5 V
-
Number of ADC Channels
17
-
Number of DAC Channels
-
-
ADC Channels (Resolution)
-
-
DAC Channels (Resolution)
-
-
Case/Package
-
-
Number of Pins
20
20
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Supply Chain

Projected EOL Date2039-07-27
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2015-07-27
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

Microchip PIC16LFSeries microcontroller, PICkernel, 20needle, PDIPencapsulation
Microchip PIC16LFSeries microcontroller, PICkernel, 20needle, PDIPencapsulation
Microchip PIC16Series microcontroller, PICkernel, 14needle, PDIPencapsulation

Descriptions

Descriptions of Microchip PIC16F18345-I/P provided by its distributors.

Microchip PIC16FSeries microcontroller, PICkernel, 20needle, PDIPencapsulation
MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V Automotive 20-Pin PDIP Tube
8-bit PIC MCU, 14 KB, 1024 Bytes, 32 MHz, 1.8 to 5.5V, PDIP-20, RoHS
Microchip SCT
8-bit MCU Microcontrollers; MICROCHIP; PIC16F18345-I/P; PIC; 32 MHz; FLASH; 7
Mcu, 8Bit, Pic16F183Xx, 32Mhz, Dip-20; |Microchip Technology PIC16F18345-I/P
Microcontroller, 8-Bit, FLASH, PIC CPU, 64MHz, CMOS, PQFP44
MCU, 8BIT, PIC16F183XX, 32MHZ, DIP-20; Product Range: PIC16 Family PIC16F18XX Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 14KB; RAM Memory Size: 1KB; No. of Pins: 20Pins; MCU Case Style: DIP; No. of I/O's: 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F18345-IP
  • PIC16F18345I/P
  • PIC16F18345IP