Microchip PIC16F18345-E/P

8-bit PIC MCU, 14 KB, 1024 Bytes, 32 MHz, 1.8 to 5.5V, PDIP-20, RoHS
$ 1.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F18345-E/P.

Microchip

Datasheet18 pages8 years ago
Datasheet0 pages0 years ago

Newark

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.89%

Alternate Parts

Price @ 1000
$ 1.8
$ 1.62
Stock
109,366
123,752
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
20
20
Core Architecture
PIC
PIC
Data Bus Width
-
8 b
Max Frequency
-
-
Number of I/Os
18
18
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, RS-232, RS-485, SMBus, SPI, USART
Memory Type
FLASH
FLASH
Memory Size
14 kB
14 kB
Min Supply Voltage
-
2.3 V
Max Supply Voltage
-
5.5 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-07-27
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2015-07-27
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 12 hours ago)

Related Parts

Microchip PIC16LFSeries microcontroller, PICkernel, 20needle, PDIPencapsulation
Microchip PIC16Series microcontroller, PICkernel, 14needle, PDIPencapsulation
MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 14-Pin PDIP Tube

Descriptions

Descriptions of Microchip PIC16F18345-E/P provided by its distributors.

8-bit PIC MCU, 14 KB, 1024 Bytes, 32 MHz, 1.8 to 5.5V, PDIP-20, RoHS
Microchip SCT
MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 20-Pin PDIP Tube
Mcu, 8Bit, 32Mhz, Dip-20; |Microchip Technology PIC16F18345-E/P
14KB Flash, 256B EEPROM, 1KB RAM, 18 I/O, 10-bit PWMs, CCP, CWG

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F18345-EP
  • PIC16F18345E/P