Microchip PIC16F1829LIN-I/SS

MCU 8-bit PIC RISC 14KB Flash 3.3V/5V Automotive 20-Pin SSOP Tube
$ 6.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1829LIN-I/SS.

Microchip

Datasheet67 pages8 years ago

ODG (Origin Data Global)

Electro Sonic

X-ON

CAD Models

Download Microchip PIC16F1829LIN-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.31
$ 6.95
Stock
113,561
195,666
Authorized Distributors
1
1
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
32 MHz
32 MHz
Flash Memory Size
-
-
RAM Size
1 kB
1 kB
Interface
I2C, LIN, SPI, USART
I2C, LIN, SPI, UART, USART
Number of I/Os
18
13
Peripherals
-
-
Case/Package
SSOP
SSOP
Number of Pins
20
20
Min Supply Voltage
1.8 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Supply Chain

Projected EOL Date2024-11-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2013-01-31
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 8 months ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 20-Pin SSOP Tube - Rail/Tube
Microcontroller Mcu, 8 Bit, Pic16, 32Mhz; |Microchip Technology PIC16F1847-I/SS
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V 20-Pin SSOP Tube

Descriptions

Descriptions of Microchip PIC16F1829LIN-I/SS provided by its distributors.

MCU 8-bit PIC RISC 14KB Flash 3.3V/5V Automotive 20-Pin SSOP Tube
14 Kb Flash, 1K Bytes Ram, 32 Mhz Int. Osc, Enhanced Mid Range Core, 5V Ldo, Integrated Lin Transceiver 20 Ssop .209In Tube Rohs Compliant: Yes |Microchip PIC16F1829LIN-I/SS
MCU, 8BIT, PIC16, 32MHZ, SSOP-20; Product Range: PIC16 Family PIC16F18XX Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 14KB; RAM Memory Size: 1KB; No. of Pins: 20Pins; MCU Case Style: SSOP; No. of I/O's: 13I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1829LIN-ISS