Microchip PIC16F1829LIN-E/SS

MCU 8-bit PIC16 PIC CISC 14KB Flash 3.3V/5V Automotive 20-Pin SSOP Tube
$ 6.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1829LIN-E/SS.

Microchip

Datasheet67 pages8 years ago

ODG (Origin Data Global)

Electro Sonic

CAD Models

Download Microchip PIC16F1829LIN-E/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.95
$ 6.31
Stock
195,666
113,561
Authorized Distributors
1
1
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
32 MHz
32 MHz
Flash Memory Size
-
-
RAM Size
1 kB
1 kB
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, USART
Number of I/Os
13
18
Peripherals
-
-
Case/Package
SSOP
SSOP
Number of Pins
20
20
Min Supply Voltage
2.3 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Supply Chain

Projected EOL Date2024-11-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2013-01-31
Lifecycle StatusProduction (Last Updated: 10 months ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 10 months ago)

Related Parts

MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V/5V 20-Pin SSOP Tube - Rail/Tube
PIC18 Series 8 kB Flash 256 B RAM 40 MHz 8-Bit Microcontroller - SSOP-20
PIC18F1330-I/SS,8BIT PIC MICROCONTROLLER,40MHZ,128 B,8192 B FLASH,20-PIN SSOP

Descriptions

Descriptions of Microchip PIC16F1829LIN-E/SS provided by its distributors.

MCU 8-bit PIC16 PIC CISC 14KB Flash 3.3V/5V Automotive 20-Pin SSOP Tube
8-bit MCU, PIC, 32 MHz, 14 KB, 1 KB, 20 Pins, SSOP
MICROCONTROLLERS (MCU) - 8 BIT;
14 Kb Flash, 1K Bytes Ram, 32 Mhz Int. Osc, Enhanced Mid Range Core, 5V Ldo, Integrated Lin Transceiver 20 Ssop .209In Tube Rohs Compliant: Yes |Microchip PIC16F1829LIN-E/SS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1829LIN-ESS