Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16F1823T-I/ML

MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V Automotive AEC-Q100 16-Pin QFN EP T/R
$ 2.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1823T-I/ML.

Microchip

Datasheet422 pages6 years ago
Datasheet10 pages16 years ago

Upverter

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-13.32%

CAD Models

Download Microchip PIC16F1823T-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.515
$ 1.31
$ 1.31
Stock
185,972
441,233
441,233
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
16
16
16
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
11
11
11
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
3.5 kB
3.5 kB
3.5 kB
Min Supply Voltage
2.3 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-05-27
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2010-05-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-Bit PIC12 3.5KB Flash 2.5V QFN16EP | Microchip Technology Inc. PIC16LF1823-I/ML
MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V Automotive 16-Pin QFN EP Tube
PIC16 Series 7 KB Flash 256 B RAM 32 MHz 8-Bit Microcontroller - QFN-20

Descriptions

Descriptions of Microchip PIC16F1823T-I/ML provided by its distributors.

MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V Automotive AEC-Q100 16-Pin QFN EP T/R
14 Pin, 3.5 KB Flash, 128 bytes RAM, 32 MHz Int Osc, 12 I/O, Enh Mid Range Core
Mcu, 8Bit, Pic16, 32Mhz, Qfn-16; |Microchip Technology PIC16F1823T-I/ML
1.8V~5.5V 32MHz 1KB FLASH 3.5KB Brown-out Detect/Reset,POR,PWM,WDT inside 12 2.3V 5.5V 32MHz I2C,LINbus,SPI,UART,USART 256 x 8 A/D 8x10b 8bit PIC QFN SMD mount,glue mount 4mm*4mm*880μm
MCU, 8BIT, PIC16, 32MHZ, QFN-16; Product Range: PIC16 Family PIC16F18XX Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 3.5KB; RAM Memory Size: 128Byte; No. of Pins: 16Pins; MCU Case Style: QFN; No. of I/O's: 12

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1823T-IML