Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16F1787-I/MV

IC MCU 8BIT 14KB FLASH 40UQFN / PIC series Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 40-UQFN (5x5)
$ 2.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1787-I/MV.

Electro Sonic

Datasheet480 pages13 years ago

Microchip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16F1787-I/MV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.57
$ 2.59
$ 2.59
Stock
103,974
72,871
72,871
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
40
40
40
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
-
-
Number of I/Os
36
-
-
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
14 kB
16 kB
16 kB
Min Supply Voltage
2.5 V
-
-
Max Supply Voltage
5.5 V
-
-
Peripherals
DMA, POR, PWM, WDT
-
-

Supply Chain

Projected EOL Date2039-02-18
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2013-02-18
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

IC MCU 8BIT 14KB FLASH 40UQFN | Microchip Technology Inc. PIC16LF1717-I/MV
MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 40-Pin UQFN EP Tube
IC MCU 8BIT 14KB FLASH 40UQFN | Microchip Technology Inc. PIC16LF1717-E/MV

Descriptions

Descriptions of Microchip PIC16F1787-I/MV provided by its distributors.

IC MCU 8BIT 14KB FLASH 40UQFN / PIC series Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 40-UQFN (5x5)
MCU 8-bit PIC RISC 14KB Flash 3.3V/5V Automotive 40-Pin UQFN EP Tube
PIC16F Series 14 KB Flash 1 kB RAM 32 MHz 8-Bit Microcontroller - UQFN-40
Mcu, 8Bit, Pic16, 32Mhz, Uqfn-40; |Microchip Technology PIC16F1787-I/MV
2.3V~5.5V 32MHz 1KB FLASH 14KB Brown-out Detect/Reset,POR,PSMC,PWM,WDT inside 35 2.3V 5.5V 32MHz I2C,LINbus,SPI,UART,USART 256 x 8 A/D 14x12b,D/A 1x8b 8bit PIC QFN SMD mount
MCU, 8BIT, PIC16, 32MHZ, UQFN-40; Product Range: PIC16 Family PIC16F17XX Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 8KB; RAM Memory Size: 1KB; No. of Pins: 40Pins; MCU Case Style: UQFN; No. of I/O's: 36I/O'

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1787-IMV
  • PIC16F1787I/MV
  • PIC16F1787IMV