Microchip PIC16F1786-I/SO

MCU 8-bit PIC RISC 14KB Flash 3.3V/5V Automotive 28-Pin SOIC W Tube
$ 2.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1786-I/SO.

Microchip

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

X-ON

Inventory History

3 month trend:
-75.35%

CAD Models

Download Microchip PIC16F1786-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.08
$ 2.93
$ 2.93
Stock
165,579
113,571
113,571
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
1 kB
-
-
Interface
I2C, IrDA, LIN, SMBus, SPI, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Number of I/Os
24
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Min Supply Voltage
2.3 V
-
-
Max Supply Voltage
5.5 V
-
-
Min Operating Temperature
-40 °C
-
-
Max Operating Temperature
85 °C
-
-

Supply Chain

Projected EOL Date2039-02-18
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2013-02-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube - Rail/Tube
MICROCHIP PIC16F1716-I/SO. MICROCONTROLLER MCU, 8 BIT, PIC16, 32MHZ, SOIC-28
MCU 8-bit PIC16F PIC RISC 14KB Flash 3.3V/5V 28-Pin SOIC Tube

Descriptions

Descriptions of Microchip PIC16F1786-I/SO provided by its distributors.

MCU 8-bit PIC RISC 14KB Flash 3.3V/5V Automotive 28-Pin SOIC W Tube
Mcu 8 Bit, 14Kb, Pic16, 32Mhz; |Microchip Technology PIC16F1786-I/SO
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO28
MPC8xx Microprocessor IC MPC8xx 1 Core, 32-Bit 66MHz 256-PBGA (23x23)
14KB Flash, 1KB RAM, 256B EEPROM, 12-bit ADC, 8-bit DAC, PSMC, OPAmp
8-BIT MICROCONTROLLERS - MCU 14KB FLASH 1KB ROM PAMP FSTCMP I2C/SPI
8-bit Microcontrollers - MCU Quad, 12V 5MHz Opamp
PIC MCU 8-bit 32MHz 1KB Flash 14KB RAM 24-Pin SOIC-28 SMD 2.3V~5.5V Brown-out Detect/Reset POR PSMC PWM WDT I2C LINbus SPI UART USART A/D 256x8 D/A 1x8b

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1786-ISO
  • PIC16F1786I/SO
  • PIC16F1786ISO