Microchip PIC16F1716-E/SO

MCU 8-bit PIC16F PIC RISC 14KB Flash 3.3V/5V 28-Pin SOIC Tube
$ 3.09

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1716-E/SO.

Upverter

Datasheet450 pages12 years ago

Newark

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16F1716-E/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.09
$ 1.55
Stock
83,980
127,240
Authorized Distributors
1
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
32 MHz
32 MHz
Flash Memory Size
-
-
RAM Size
1 kB
1 kB
Interface
I2C, LIN, RS-232, SPI, UART, USART
I2C, LIN, SPI, USART
Number of I/Os
25
25
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
SOIC
SOIC
Number of Pins
28
28
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Related Parts

MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin SOIC W T/R
MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V 28-Pin SOIC Tube/Tray
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 20-Pin SOIC Tube/Tray - Rail/Tube

Descriptions

Descriptions of Microchip PIC16F1716-E/SO provided by its distributors.

MCU 8-bit PIC16F PIC RISC 14KB Flash 3.3V/5V 28-Pin SOIC Tube
8K Word Flash 1024B RAM High-Speed Comp 10-bit ADC 2 OPAmp 5 and 8 bit DAC
Mcu, 8Bit, 32Mhz, Wsoic-28; Product Range:Pic16 Family Pic16F171X Series Microcontrollers; Device Core:Pic16; Operating Frequency Max:32Mhz; Program Memory Size:14Kb; No. Of Pins:28Pins; Ic Case/Package:Wsoic; No. Of I/O S:24I/O S Rohs Compliant: Yes |Microchip PIC16F1716-E/SO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1716-ESO
  • PIC16F1716E/SO