Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16F1784-I/MV

Analog 8-Bit MCU 7K Flash 3.3V/5V UQFN40 | Microchip Technology Inc. PIC16F1784-I/MV
$ 2.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1784-I/MV.

Upverter

Datasheet480 pages13 years ago

Microchip

Inventory History

3 month trend:
+77.01%

CAD Models

Download Microchip PIC16F1784-I/MV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.43
$ 6.59
$ 6.59
Stock
103,354
164,568
164,568
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
40
40
40
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
-
-
Number of I/Os
36
-
-
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
7 kB
7 kB
7 kB
Min Supply Voltage
2.5 V
-
-
Max Supply Voltage
5.5 V
-
-
Peripherals
DMA, POR, PWM
-
-

Supply Chain

Projected EOL Date2039-02-18
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2013-02-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 7K Flash 256B RAM LCD Driver DIP40 | Microchip Technology Inc. PIC16F1934-I/P
MCU 7K Flash 256B RAM LCD Driver TQFP44 | Microchip Technology Inc. PIC16F1934-I/PT
MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 44-Pin QFN EP Tube

Descriptions

Descriptions of Microchip PIC16F1784-I/MV provided by its distributors.

Analog 8-Bit MCU 7K Flash 3.3V/5V UQFN40 | Microchip Technology Inc. PIC16F1784-I/MV
MCU 8-Bit PIC16Fxx PIC RISC 8KB Flash 3.3V/5V 40-Pin UQFN EP Tube
PIC16F Series 7 KB Flash 512 B RAM 32 MHz 8-Bit Microcontroller - UQFN-40
2.3V~5.5V 32MHz 4KB FLASH 7KB Brown-out Detect/Reset,POR,PSMC,PWM,WDT inside 35 2.3V 5.5V 32MHz I2C,LINbus,SPI,UART,USART 256 x 8 A/D 14x12b,D/A 1x8b 8bit PIC QFN SMD mount
MCU, 8BIT, PIC16, 32MHZ, UQFN-40; Product Range: PIC16 Family PIC16F17xx Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 4KB; RAM Memory Size: 512Byte; No. of Pins: 40Pins; MCU Case Style: UQFN; No. of I/O's: 36

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1784-I/MV.
  • PIC16F1784-IMV
  • PIC16F1784I/MV
  • PIC16F1784IMV