Microchip PIC16F1782-I/SS

IC MCU 8BIT 3.5KB FLASH 28SSOP / PIC series Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 28-SSOP
$ 1.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1782-I/SS.

Upverter

Datasheet450 pages13 years ago

Microchip

Newark

Inventory History

3 month trend:
-56.33%

CAD Models

Download Microchip PIC16F1782-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.855
$ 2.02
Stock
128,913
84,898
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
32 MHz
32 MHz
Number of I/Os
24
24
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
3.5 kB
3.5 kB
RAM Size
256 B
256 B
EEPROM Memory Size
-
-
Flash Memory Size
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-
Min Supply Voltage
2.3 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Number of ADC Channels
11
-
Number of DAC Channels
-
-
ADC Channels (Resolution)
-
-
DAC Channels (Resolution)
-
-
Case/Package
SSOP
SSOP
Number of Pins
28
28
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Supply Chain

Projected EOL Date2039-02-07
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2012-02-07
Lifecycle StatusProduction (Last Updated: 3 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 hours ago)

Related Parts

MICROCONTROLLER MCU, 8 BIT, PIC16, 32MHZ, SSOP-20
MCU 8-bit PIC CISC 3.5KB Flash 3.3V/5V Automotive 20-Pin SSOP Tube
Microchip PIC16F1713-I/SS.MICROCONTROLLER Mcu, 8 Bit, PIC16, 32MHZ, SSOP-28

Descriptions

Descriptions of Microchip PIC16F1782-I/SS provided by its distributors.

IC MCU 8BIT 3.5KB FLASH 28SSOP / PIC series Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 28-SSOP
PIC16F Series 3.5 KB Flash 256 KB RAM 32 MHz 8-Bit Microcontroller - SSOP-28
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 28-Pin SSOP Tube
2.3V~5.5V 32MHz 2KB FLASH 3.5KB Brown-out Detect/Reset,POR,PSMC,PWM,WDT inside 24 2.3V 5.5V 32MHz I2C,LINbus,SPI,UART,USART 256 x 8 A/D 11x12b,D/A 1x8b 8bit PIC SSOP-28 SMD mount
MCU, 8BIT, PIC16, 32MHZ, SSOP-28; Product Range: PIC16 Family PIC16F17XX Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 3.5KB; RAM Memory Size: 256Byte; No. of Pins: 28Pins; MCU Case Style: SSOP; No. of I/O's:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1782-I/SS.
  • PIC16F1782-ISS
  • PIC16F1782I/SS
  • PIC16F1782ISS